Weipu SF1210/P4 SF12 Plug 4-Pin Push-Pull Lock Compact Easy Connect

MPN
SF1210/P4 I
Brand
Weipu
EAN-13
2050001554840
Order Code
13-5198
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Manufactured by Weipu, the SF1210/P4 I is a straight bullet connector plug with four pins, suitable for applications requiring secure electrical connections. This product belongs to the SF12 series of round connectors, noted for their reliable performance in industrial settings. Typically used in electronics and wiring systems, it ensures stable connectivity in demanding environments.
Type Plug, straight
Number of Contacts 4
Connector Size 18 mm dia
Gender Plug
Cable Ø (max.) 6.5mm
Cable Ø range 4 - 6.5mm
Cable Ø up to 4mm
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.758 mm² (max)
Current Rating 6A
IP Rating IP67
max. cross section 0.758mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Number of pins 4
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot