Weipu SF1210/P3 SF12 Bullet Connector Straight Plug 3 Pins Push-Pull

Image Representative of Range

Weipu SF1210/P3 SF12 Bullet Connector Straight Plug 3 Pins Push-Pull

MPN
SF1210/P3 I
Brand
Weipu
EAN-13
2050001554833
Order Code
13-5197
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

The Weipu SF1210/P3 I is a straight plug bullet connector with three pins, part of the SF12 series of round connectors. Manufactured by Weipu, it is designed for reliable electrical connections in various devices and applications. This connector is often used in industrial and electronic equipment where secure and stable connections are essential.
Type Plug, straight
Number of Contacts 3
Connector Size 18 mm dia
Gender Plug
Cable Ø (max.) 6.5mm
Cable Ø range 4 - 6.5mm
Cable Ø up to 4mm
Case Material Brass, chrome plated
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 2 mm² (max)
Current Rating 5A
IP Rating IP67
max. cross section 2mm²
Maximum Temperature +95°C
Min. temperature -30°C
Nominal Voltage 125V
Number of pins 3
Series SF12
Termination Push-Pull
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot