Weipu 814088 WA22 Bullet Connector Socket 6+PE Pins Screw Locking

Image Representative of Range

Weipu 814088 WA22 Bullet Connector Socket 6+PE Pins Screw Locking

MPN
814088
Brand
Weipu
EAN-13
2050002843103
Order Code
13-5192
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.89
10+ £4.47
100+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Weipu 814088 bullet connector is a straight socket with 6 pins plus a protective earth, belonging to the WA series of round connectors. Manufactured by Weipu, it is designed for reliable electrical connections. This connector is typically used in industrial and electronic applications for secure and efficient power transmission.
Type Socket, straight
Number of Contacts 6 + PE
Connector Size 19.6 mm dia
Gender Socket
Cable Ø (max.) 10mm
Cable Ø range 10 - 10mm
Cable Ø up to 10mm
Case Material Polyamide 6.6
Colour Black
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.75 mm² (max)
Current Rating 10A
IP Rating IP67 (when connected)
Leading Contact (Pe) Yes
max. cross section 0.75mm²
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 250V
Number of pins 6
Series WA
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot