Weipu 814087 WA Series Bullet Connector 3+PE Pins Screw Lock 1 piece.

Image Representative of Range

Weipu 814087 WA Series Bullet Connector 3+PE Pins Screw Lock 1 piece.

MPN
814087
Brand
Weipu
EAN-13
2050002843073
Order Code
13-5191
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.68
10+ £4.27
100+ £4.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

Weipu 814087 is a bullet connector in the WA series, featuring a straight socket with a total of 3 pins plus PE. Made by Weipu, this connector is ideal for electrical assemblies requiring reliable and secure connections. It is typically used in industrial and electronic applications where durability and efficiency are essential.
Type Socket, straight
Number of Contacts 3 + PE
Connector Size 19.6 mm dia
Gender Socket
Cable Ø (max.) 10mm
Cable Ø range 10 - 10mm
Cable Ø up to 10mm
Case Material Polyamide 6.6
Colour Black
Connection Screws
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 2.5 mm² (max)
Current Rating 16A
IP Rating IP67 (when connected)
Leading Contact (Pe) Yes
max. cross section 2.5mm²
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 400V
Number of pins 3
Series WA
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot