Weipu 814086 WA22 Bullet Connector Plug 6+PE Secure Straight Sealing

Image Representative of Range

Weipu 814086 WA22 Bullet Connector Plug 6+PE Secure Straight Sealing

MPN
814086
Brand
Weipu
EAN-13
2050002843042
Order Code
13-5190
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.89
10+ £4.47
100+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Weipu manufactures the 814086 bullet connector plug, which is straight and features a total of 6 pins plus PE. Part of the WA series of round connectors, it is typically used in industrial or electrical applications requiring secure and reliable connections. This connector is available in single units.
Type Plug, straight
Number of Contacts 6 + PE
Connector Size 19.6 mm dia
Gender Plug
Cable Ø (max.) 10mm
Cable Ø range 10 - 10mm
Cable Ø up to 10mm
Case Material Polyamide 6.6
Colour Black
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.75 mm² (max)
Current Rating 10A
IP Rating IP67 (when connected)
Leading Contact (Pe) Yes
max. cross section 0.75mm²
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 250V
Number of pins 6
Series WA
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot