Weipu 814082 WA22 Bullet Connector Plug 6+PE Straight Screw Locking

Image Representative of Range

Weipu 814082 WA22 Bullet Connector Plug 6+PE Straight Screw Locking

MPN
814082
Brand
Weipu
EAN-13
2050002843035
Order Code
13-5186
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.89
10+ £4.47
100+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Weipu manufactures the 814082 bullet connector that is a straight plug featuring six pins plus PE and is part of the WA series of round connectors. Its main attributes include robust construction and reliable connectivity, making it ideal for industrial and outdoor applications. This connector is typically used in environments requiring secure and durable electrical connections.
Type Plug, straight
Number of Contacts 6 + PE
Connector Size 19.6 mm dia
Gender Plug
Cable Ø (max.) 8mm
Cable Ø range 8 - 8mm
Cable Ø up to 8mm
Case Material Polyamide 6.6
Colour Black
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.75 mm² (max)
Current Rating 10A
IP Rating IP67 (when connected)
Leading Contact (Pe) Yes
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Number of pins 6
Series WA
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot