Weipu 814081 WA22 Connector Plug 3+PE Pins Screw Locking Industrial Use

Image Representative of Range

Weipu 814081 WA22 Connector Plug 3+PE Pins Screw Locking Industrial Use

MPN
814081
Brand
Weipu
EAN-13
2050002843004
Order Code
13-5185
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.68
10+ £4.27
100+ £4.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Weipu 814081 is a high-quality bullet connector plug, straight in design, featuring 3 pins plus PE for secure electrical connections. Manufactured by Weipu, this connector is part of the WA series of round connectors, known for their reliability and durability. It is typically used in industrial and automotive applications where robust and stable connections are required.
Type Plug, straight
Number of Contacts 3 + PE
Connector Size 19.6 mm dia
Gender Plug
Cable Ø (max.) 8mm
Cable Ø range 8 - 8mm
Cable Ø up to 8mm
Case Material Polyamide 6.6
Colour Black
Connection Screws
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 2.5 mm² (max)
Current Rating 16A
IP Rating IP67 (when connected)
Leading Contact (Pe) Yes
max. cross section 2.5mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 400V
Number of pins 3
Series WA
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot