Weipu 814064 WA Bullet Connector Cap Screw Lock IP67 Seal 1 piece

Image Representative of Range

Weipu 814064 WA Bullet Connector Cap Screw Lock IP67 Seal 1 piece

MPN
814064
Brand
Weipu
EAN-13
2050002843165
Order Code
13-5183
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

Weipu manufactures the 814064 bullet connector protective cap, part of the WA series for round connectors. This cap provides protection against dust and environmental elements. It is typically used to safeguard the connection points in electrical installations and equipment.
Type Bullet connector protective cap
Number of Contacts N/A
Connector Size 19.6 mm dia
Case Material Polyamide 6.6
Colour Black
Connection Angle 180°
IP Rating IP67 (when connected)
Maximum Temperature +105°C
Min. temperature -40°C
Series WA

Reviews

Be the first to submit a review

Trustpilot