Weipu 814061 WA Socket Vertical 3+PE Secure Industrial Connector

Image Representative of Range

Weipu 814061 WA Socket Vertical 3+PE Secure Industrial Connector

MPN
814061
Brand
Weipu
EAN-13
2050002843134
Order Code
13-5181
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.58
10+ £4.18
100+ £3.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

Weipu manufactures the 814061 bullet connector socket, a vertical mounting type with a total of 3 pins plus PE. Part of the WA series, it is designed for reliable connections in electrical systems. Typical applications include industrial and automotive environments where secure and efficient connectivity is crucial.
Type Socket, vertical vertical
Number of Contacts 3 + PE
Connector Size 19.6 mm dia
Gender Socket
Case Material Polyamide 6.6
Colour Black
Connection Screws
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 2.5 mm² (max)
Current Rating 16A
IP Rating IP67 (when connected)
Leading Contact (Pe) Yes
max. cross section 2.5mm²
Maximum Temperature +105°C
Min. temperature -40°C
Mounting Hole Diameter 21.5mm
Nominal Voltage 400V
Number of pins 3
Series WA
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot