Weipu 814060 WA22 Bullet Connector Plug Vertical Mount 6+PE Pins

Image Representative of Range

Weipu 814060 WA22 Bullet Connector Plug Vertical Mount 6+PE Pins

MPN
814060
Brand
Weipu
EAN-13
2050002843127
Order Code
13-5180
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Weipu's 814060 Bullet Connector is a plug designed for vertical mounting, featuring a total of 6 pins plus PE in the WA series. This robust connector is ideal for ensuring secure electrical connections in demanding industrial applications. Common uses include machinery, outdoor equipment, and control systems where reliable performance is crucial.
Type Plug, vertical mount
Number of Contacts 6 + PE
Connector Size 19.6 mm dia
Gender Plug
Case Material Polyamide 6.6
Colour Black
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.75 mm² (max)
Current Rating 10A
IP Rating IP67 (when connected)
Leading Contact (Pe) Yes
max. cross section 0.75mm²
Mounting Hole Diameter 21.5mm
Nominal Voltage 250V
Number of pins 6
Series WA
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot