Weipu 814059 WA Series Bullet Connector 3+PE Vertical Mount Secure Plug

Image Representative of Range

Weipu 814059 WA Series Bullet Connector 3+PE Vertical Mount Secure Plug

MPN
814059
Brand
Weipu
EAN-13
2050002843110
Order Code
13-5179
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.58
10+ £4.18
100+ £3.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Weipu 814059 bullet connector is a vertical mount plug featuring 3 pins plus a PE, part of the WA series of round connectors. Manufactured by Weipu, it boasts reliable connectivity for various industrial and commercial applications. This connector is suitable for situations requiring durable and secure electrical connections.
Type Plug, vertical mount
Number of Contacts 3 + PE
Connector Size 19.6 mm dia
Gender Plug
Case Material Polyamide 6.6
Colour Black
Connection Screws
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 2.5 mm² (max)
Current Rating 16A
IP Rating IP67 (when connected)
Leading Contact (Pe) Yes
max. cross section 2.5mm²
Maximum Temperature +105°C
Min. temperature -40°C
Mounting Hole Diameter 21.5mm
Nominal Voltage 400V
Number of pins 3
Series WA
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot