Weipu 814058 WA22 Bullet Connector Socket 6+PE Pins Screw Locking

Image Representative of Range

Weipu 814058 WA22 Bullet Connector Socket 6+PE Pins Screw Locking

MPN
814058
Brand
Weipu
EAN-13
2050002843080
Order Code
13-5178
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.89
10+ £4.47
100+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Weipu 814058 Bullet Connector features a straight socket design with a total of 6 pins plus a protective earth (PE) pin, making it part of the WA series of round connectors. Manufactured by Weipu, it is ideal for applications requiring durable and robust connectivity solutions. Typical uses include industrial machinery, automation systems, and outdoor electrical equipment.
Type Socket, straight
Number of Contacts 6 + PE
Connector Size 19.6 mm dia
Gender Socket
Cable Ø (max.) 6mm
Cable Ø range 6 - 6mm
Cable Ø up to 6mm
Case Material Polyamide 6.6
Colour Black
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.75 mm² (max)
Current Rating 10A
IP Rating IP67 (when connected)
Leading Contact (Pe) Yes
max. cross section 0.75mm²
Nominal Voltage 250V
Number of pins 6
Series WA
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot