Weipu 814057 WA22 Bullet Connector Socket 3+PE Pins Screw Locking

Image Representative of Range

Weipu 814057 WA22 Bullet Connector Socket 3+PE Pins Screw Locking

MPN
814057
Brand
Weipu
EAN-13
2050002843059
Order Code
13-5177
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.68
10+ £4.27
100+ £4.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The Weipu bullet connector, model 814057, is a socket, straight type with a total of 3 pins plus a protective earth (PE), falling under the WA series of round connectors. Manufactured by Weipu, this connector is designed for secure electrical connections in industrial applications. It is typically used in environments requiring robust and reliable connectivity for electrical systems.
Type Socket, straight
Number of Contacts 3 + PE
Connector Size 19.6 mm dia
Gender Socket
Cable Ø (max.) 6mm
Cable Ø range 6 - 6mm
Cable Ø up to 6mm
Case Material Polyamide 6.6
Colour Black
Connection Screws
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 2.5 mm² (max)
Current Rating 16A
IP Rating IP67 (when connected)
Leading Contact (Pe) Yes
max. cross section 2.5mm²
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 400V
Number of pins 3
Series WA
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot