Weipu 814056 WA22 Connector Plug 6+PE Pins Screw Locking Sealed

Image Representative of Range

Weipu 814056 WA22 Connector Plug 6+PE Pins Screw Locking Sealed

MPN
814056
Brand
Weipu
EAN-13
2050002843028
Order Code
13-5176
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.89
10+ £4.47
100+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Weipu's 814056 bullet connector is a straight plug featuring 6 pins plus PE, part of the WA series round connectors. Its robust design is suitable for industrial and outdoor applications, ensuring secure and reliable connections. The connector is commonly used in telecommunications and automation systems.
Type Plug, straight
Number of Contacts 6 + PE
Connector Size 19.6 mm dia
Gender Plug
Cable Ø (max.) 6mm
Cable Ø range 6 - 6mm
Cable Ø up to 6mm
Case Material Polyamide 6.6
Colour Black
Connection Soldering
Connection Angle 180°
Contact Material Brass gold plated
Cross-section range 0.75 mm² (max)
Current Rating 10A
IP Rating IP67 (when connected)
Leading Contact (Pe) Yes
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Number of pins 6
Series WA
Wire Gauge (AWG) 18

Reviews

Be the first to submit a review

Trustpilot