Weidmuller KLIPPON K1 342000000-1 Aluminium Enclosure Silver 1 piece Universal

MPN
342000000-1
Brand
Weidmuller
EAN-13
2050001404145
Order Code
13-4973
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £12.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Weidmüller KLIPPON K1 342000000-1 universal enclosure is an aluminium, silver unit designed for versatile protection. This robust enclosure is ideal for safeguarding electrical components in industrial settings. It is suitable for various applications, ensuring reliability and durability.
Type Universal enclosure
Material Aluminium
Enclosure Height 70mm
Enclosure Width 70mm
Colour Silver
Depth 45mm
Dimensions (W x H x D) 70 x 70 x 45 mm
IP Rating IP66, IP67, IP68
Misc Attribute 1 Unpainted, standard
Misc Attribute 2 KLIPPON K1

Reviews

Be the first to submit a review

Trustpilot