Weidműller ConCept 1908510000 Module Insert Female Unshrouded Connector

MPN
1908510000
Brand
Weidmuller
Order Code
14-7589
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £3.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
500 in stock, despatched in 5 working days

Weidmüller HDC CM BUS GCA is a Module insert for industrial connectors (Power/Signal), Number of poles: , Earth connection clamp, Required plug-in slots:. Module insert for a heavy-duty connector for transferring Power or Signal
Type Module insert
Colour Silver grey
Conductor cross-section, max. 0mm²
Conductor cross-section, min. 0mm²
Depth 37.8mm
Depth (inches) 1.4882 inch
ECLASS 14.0 27-44-02-18
ECLASS 15.0 27-44-02-18
ETIM 10.0 EC000438
ETIM 8.0 EC000438
ETIM 9.0 EC000438
Free from halogens false
GTIN (EAN) 4032248643615
Height 17.5mm
Height (inches) 0.689 inch
Low smoke acc. DIN EN 45545-2 Yes
Net weight 4.7g
Number of Poles 0
Plugging cycles = 500
Qty. 50 items
Rated impulse voltage (DIN EN 61984) 0 kV Rated current (DIN EN 61984)
Rated voltage (DIN EN 61984) 0 V
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Series Rockstar® ConCept
Type of connection Clamped
UL 94 flammability rating V-0
Version Heavy-duty connectors, HDC insert, ConCept mod-
Width 16.38mm
Width (inches) 0.6449 inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot