Weidmuller 9535710000 Universal Enclosure Polycarbonate Light Grey 1 piece

Image Representative of Range

Weidmuller 9535710000 Universal Enclosure Polycarbonate Light Grey 1 piece

MPN
9535710000
Brand
Weidmuller
EAN-13
4032248009824
Order Code
13-5171
Country of Origin
Estonia
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £63.14 £61.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Weidmüller universal enclosure is made of durable polycarbonate and features a light grey finish. It is designed for versatile use in protecting electronic components. Typical applications include housing sensitive equipment in industrial and commercial settings.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Height 200mm
Enclosure Width 300mm
Colour Light grey
•6 sizes in 2 versions Type
Access opening: height 196.5mm
Access opening: width 296.5mm
Areas of use Building systems and
Basic material Polycarbonate
Color Grey
Corner model false
Couplable true
Declaration of Conformatiy No. (DoC DE PS2420 220224
Degree of protection (IP) IP66
Depth 132mm
Depth (inches) 5.1968 inch
Dimensions (W x H x D) 300 x 200 x 132 mm
EMC-version false
Enclosure attachment Holes 7.5mm
Features: Order No.
Flange plate No
Floor standing wall model false
Freestanding false
GTIN (EAN) 4032248009824
Height 200
Height (inches) 7.874 inch
Impact resistance IK08
Impact strength IK08
Integral fixing thanks to self-tapping
Intermediate mounting false
IP Rating IP66, IP67
Length 132mm
Lid Yes
Lid attachment 4 polyamide crosshead
LVD) 003ISS00
Material quality Polyester
Material thickness 3.5mm
Maximum Operating Temperature 130°C
Min Operating Temperature -50°C
Minimum Operating Temperature -50°C
Misc Attribute FPC 20/30/13 7035
Mounting plate depth-adjustable false
Net weight 1471g
Number of doors 0
Number of lid screws 4
Number of locks 0
Operating Temperature -50 °C...130°C
Operating temperature, max. 130°C
Package Quantity 1
Pitched roof false
Pole fastening false
Protection degree IP66, IP67
RAL-number 7035
Ratings IP66
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Seal material Polyurethane
Series FPC
Suitable for metrical mounting false
Suitable for outdoor set-up true
Suitable for wall built-in true
Suitable for wall mounting true
Surface finish untreated
Surface finishing Untreated
Torque for lid screws 0.8 Nm
Version FPC (polycarbonate empty enclosure), Empty
Weight 1349g
Width 300
Width (inches) 11.811 inch
With glazed door false
With mounting plate false
With rear door false

Reviews

Be the first to submit a review

Trustpilot