Weidmuller 9529150000-1 KlIPPoN K21 Universal Enclosure Aluminium RAL7001

MPN
9529150000-1
Brand
Weidmuller
EAN-13
2050002261525
Order Code
13-5162
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £16.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

The Weidmüller KLIPPON K21 is a universal enclosure made from aluminium and features a powder-coated silver-grey finish. It is designed for durable protection in various industrial applications, particularly where robust and reliable housing is required. Typical uses include electrical and electronic installations where safeguarding components from environmental factors is essential.
Type Universal enclosure
Material powder-coated
Enclosure Height 80mm
Enclosure Width 125mm
Colour Silver-grey
Depth 57mm
Dimensions (W x H x D) 125 x 80 x 57 mm
IP Rating IP66, IP67, IP68
Misc Attribute 1 KLIPPON K21 RAL7001
Misc Attribute 2 Painted, standard

Reviews

Be the first to submit a review

Trustpilot