Weidmuller 9529130000-1 KLIPPON K11 Universal Aluminium Enclosure Silver

MPN
9529130000-1
Brand
Weidmuller
EAN-13
2050002261518
Order Code
13-5161
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £15.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Weidmüller's KLIPPON K11 RAL7001 is a universal enclosure made from aluminium with a powder-coated silver-grey finish. It is designed for protecting electrical components in a variety of industrial or outdoor environments. This enclosure is typically used for securing and organizing electrical equipment, providing durability and corrosion resistance.
Type Universal enclosure
Material powder-coated
Enclosure Height 80mm
Enclosure Width 75mm
Colour Silver-grey
Depth 57mm
Dimensions (W x H x D) 75 x 80 x 57 mm
IP Rating IP66, IP67, IP68
Misc Attribute 1 KLIPPON K11 RAL7001
Misc Attribute 2 Painted, standard

Reviews

Be the first to submit a review

Trustpilot