Weidműller 9457802500 SAIL M12 Connector Male Shrouded 3 Pole 25.0mm Cable

MPN
9457802500
Brand
Weidmuller
Order Code
13-8606
Country of Origin
Germany
Qty Unit Price (Ex VAT)
10+ £26.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 79 in stock

Weidmuller manufactures the 9457802500 SAIL M12 Connector Male Shrouded, featuring a 3-pole configuration and a 25.0mm cable length. This connector is designed for robust performance in industrial automation systems and machinery applications. It ensures secure and reliable electrical connections in challenging environments.
Type Cable Plug
Number of Contacts 3
Connector Size M12
Gender Male
Cable Length 25
Cable Type Multi-core
Colour cable sheath Black
Continuity resistance 0
Degree of protection (IP) IP67
Halogen free true
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Number of Poles 3
Permitted cable outer temperature after assembling without vibration -50 - 80
Permitted cable outer temperature during assembling/handling -25 - 60
Rated current In 4
Rated voltage 24
Screened false
Vulcanized false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot