Weidműller 9457310400 Cable Connecting Line M12 Male Shrouded

MPN
9457310400
Brand
Weidmuller
Order Code
14-9738
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
15+ £19.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 28 in stock

Weidmüller SAIL-M12GM12W-4-4.0U is a Sensor-actuator Cable, M12 / M12, Number of poles: 4, 4 m, pin, straight - socket, 90°, LED: No, Shielded: No. Assembled sensor-actuator cable for the connection of sensors or actuators and for data transmission. The plug-in connectors are moulded and tested.
Type Sensor-actuator Cable
Connector Size M12
Gender Plug
Acceleration 5 m/s²
Approvals cULus
Bending cycles 12 Mio
Bending cycles at torsion > 5 Mio.
Bending radius, min., moving 10 x cable diameter
Bending radius, min., stationary 5 x cable diameter
Cable Length 4
Cable Type Multi-core
Certificate no. (cULus) E307231
Coding A-coded
Color Black
Colour cable sheath Black
Colour coding brown, white, blue, black
Configurable cable length Yes
Connection thread M12 / M12
Connector standard IEC 61076-2-101
Connector Type A Receptacle, M12
Connector Type B Plug, M12
Contact surface Gold-plated
Continuity resistance 0
Core cross-section 0.34mm²
Core in accordance with UL AWM style 10493 (80 °C / 300 V) Irradiation crosslinked
Current Rating 4A
Degree of protection (IP) IP65
GTIN (EAN) 4032248221363
Halogen No
Halogen free true
Housing main material PUR
Hydrolysis and microbe resistant Yes
Insulation PP
Insulation Resistance 108 O
jumpered No
LABS-free Yes
LED No
Length of torsion 1 m
Male Socket
Male, straight Angled socket
Material PUR, PVC
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Mount Free Hanging
Net weight 124.08g
Nominal Current 4 A
Nominal Voltage 250 V
Number of Poles 4
Number of wires 4
Outer cladding in accordance with UL 20549 (80 °C / 300 V)
Outside Diameter 4.1 mm + 0.15mm
Permitted cable outer temperature after assembling without vibration -50 - 80
Permitted cable outer temperature during assembling/handling -25 - 60
Plug left M12, A-coded, IP69, male
Plug right M12, A-coded, IP69,
Plugging cycles = 100
Pollution severity 3
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Right-angled
Protection degree IP65, IP66, IP67, IP68,
Rated current In 4
Rated voltage 250
Ratings IP65, Waterproof, Water Resistant, Dust Tight
REACH SVHC Lead 7439-92-1
Resistance to oils Yes
Resistance to spread of flame In accordance with
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant with exemption
RoHS Compliant Yes
SCIP 1c533b66-fcff-4da5-b89f-fd55fbf5cb55
Screened false
Sheath material PUR
Sheathing colour black (similar to RAL
Shielded No
Shielding Unshielded
Speed 3.33 m/s
Suitable for cable carriers Yes
Temperature range of housing -25…+85°C
Temperature range, moving -25...60°C
Temperature range, stationary -50...80°C
Threaded ring material Diecast zinc
Tightening torque M12: 0.8 - 1.2 Nm
Torsion resistance 180 °/m
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided Female (bus)
UL File Number Search UL Website
Voltage Rating 250V
Vulcanized false
Welding spark resistance No
Wire/Cable Diameter 5mm
Wire/Cable Type Round
Wiring diagram The ideal tool: Screwty ® with torque function
With LED indication false

Reviews

Be the first to submit a review

Trustpilot