Weidmüller SAI-6-F 5P PUR 20M is a Sensor-actuator passive distributor (with cable), Fixed cable version, M12, 30 V, A-coded, LED: Yes, LED initiator: Yes, Wiring type: PNP. Distributor for bundling several input signals on one central outgoing cable.
| Type |
Sensor-actuator interfaces |
| Approvals |
cURus |
| Available until |
2025-12-30T00:00:00+01:00 |
| Bending cycles |
2 Mio |
| Bending radius, min., moving |
10 x cable diameter |
| Cable Length |
20 m |
| Certificate No. (cURus) |
E141197 |
| Color |
Grey |
| Colour coding |
blue, brown, Green/yellow, |
| Connection for NPN-sensors |
false |
| Connection thread |
M12 |
| Contact carrier material |
PBT (UL 94 V0) |
| Contact Material |
Gold, CuZn |
| Contact surface |
Gold-plated |
| Contains Lead |
No |
| Current per signal |
2 A |
| Degree of protection (IP) |
IP68 |
| Delivery status |
This article will no longer be available in the future. |
| Depth |
127 |
| Depth (inches) |
5 inch |
| Dimensioned drawing |
Wiring diagram |
| Distributor outlet |
Fixed cable version |
| Electrical isolation available |
No |
| Explosion safety category for dust |
None |
| Explosion safety category for gas |
None |
| Fire behaviour |
V-0 |
| Fix cable version suitable for cable guide chain |
true |
| GTIN (EAN) |
4008190304645 |
| Halogen |
No |
| Height |
25 |
| Height (inches) |
0.9842 inch |
| Hood sealing material |
Viton |
| Housing colour |
Grey |
| Housing main material |
Pocan |
| Housing Material |
Plastic |
| Insulation Resistance |
109 O |
| LED |
Yes |
| LED colour for I/O function |
yellow |
| LED colour for indicating operation |
green |
| LED initiator |
Yes |
| Length |
127mm |
| Length of the preassembled cable |
20 |
| Material |
Plastic |
| Material contact body |
Brass |
| Material insulation body |
PBT |
| Material of contact surface |
Gold |
| Material of distributor |
Plastic |
| Max. current carrying capacity per I/O signal |
4 |
| Max. current carrying capacity per socket |
4 |
| Net weight |
2401g |
| Number of channels per connector slot |
5 |
| Number of contact sockets |
6 |
| Number of Poles |
6 |
| Number of poles sensor/actuator slots |
5 |
| Number of sensor-/actuator-slots |
6 |
| O.D. |
8.8mm |
| Operating Temperature |
-20 - 80 |
| Operating Voltage |
30 - 10 |
| Package Quantity |
1 |
| Plugging cycles |
= 50 |
| Plug-in station coding |
A-coded |
| Pollution degree |
3 |
| Pollution severity |
3 |
| Protection degree |
IP68 |
| Rated voltage, max. |
30 V |
| Rated voltage, min. |
10 V |
| REACH SVHC |
No SVHC above 0.1 wt% |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Screw socket |
Nickel-plated CuZn |
| Sheath material |
PUR |
| Sheathing colour |
black |
| Sheathing stripping length |
100mm |
| Shielded |
No |
| Suitable for cable carriers |
Yes |
| Test Voltage |
1 kV |
| Thread sleeves sensor/actuator slots |
M12 |
| Total current |
9 A |
| Type of branches for sensor-/actuator cables |
M12 |
| UL File Number Search |
UL Website |
| Version |
Fixed cable version, M12, 30 V, A-coded, LED: Yes, |
| Width |
60 |
| Width (inches) |
2.3622 inch |
| Wire cross section (Print/Online) |
12 x 0.34 mm² + 3 x 1.0 |
| With LED indication |
true |
| With potential separation |
false |