Weidmuller 9025940000 Box Empty Red Round with 5 Inserts Removable Lid

Image Representative of Range

Weidmuller 9025940000 Box Empty Red Round with 5 Inserts Removable Lid

MPN
9025940000
Brand
Weidmuller
EAN-13
4064161261737
Order Code
13-5113
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Weidmüller 9025940000 is an empty red box designed for storing crimp connectors. This box is ideal for organising and protecting various connectors in a compact space. It is suitable for both professional and personal use in electrical and electronic applications.
Type Box (empty)
Colour Red
Color Red, Clear
Colour code Empty box
Compatible With Ferrule
Depth 40
Depth (inches) 1.5748 inch
Description of article Empty box with coloured
Diameter 92mm
ECLASS 14 27-40-02-18
ECLASS 15.0 27-40-02-18
ETIM 10 EC003616
ETIM 8.0 EC003616
ETIM 9.0 EC003616
GTIN (EAN) 4008190182472
Height 92
Height (inches) 3.622 inch
Material Plastic
Net weight 56g
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
RoHS Compliance Status Not affected
Series H-LEERBOX
Version Tools, Empty box / Case
Weight 56g
Width 92
Width (inches) 3.622 inch

Reviews

Be the first to submit a review

Trustpilot