Weidmuller 9025680000 Empty Box Red Round 5 Dividers Secure Lid

Image Representative of Range

Weidmuller 9025680000 Empty Box Red Round 5 Dividers Secure Lid

MPN
9025680000
Brand
Weidmuller
EAN-13
4008190007980
Order Code
13-5108
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Manufactured by Weidmüller, the 9025680000 is an empty red box designed to organise and store crimp connectors. The box, known as SORTIMENTSKASTEN H-LEERBOX 5 TRENNSTEGE, features multiple compartments for efficient separation of components. This product is ideal for professionals who require systematic storage solutions for small electrical parts.
Type Box (empty)
Colour Red
Color Red, Clear
Colour code Empty box
Compatible With Ferrule
Depth 40
Depth (inches) 1.5748 inch
Description of article Empty box with 5 dividers
Diameter 92mm
ECLASS 14 27-40-02-18
ECLASS 15.0 27-40-02-18
ETIM 10 EC003616
ETIM 8.0 EC003616
ETIM 9.0 EC003616
GTIN (EAN) 4008190007980
Height 92
Height (inches) 3.622 inch
Material Plastic
Mount Box
Net weight 43.8g
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
RoHS Compliance Status Not affected
Series H-LEERBOX
Version Tools, Empty box / Case
Weight 43.8g
Width 92
Width (inches) 3.622 inch

Reviews

Be the first to submit a review

Trustpilot