Weidműller 8964320000 Signal Converter Insulator High-Precision Reliable

MPN
8964320000
Brand
Weidmuller
Order Code
14-7064
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £211.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 10 in stock

Weidmüller manufactures the 8964320000 signal converter known for its high precision and reliability. It is typically used in industrial environments where signal accuracy is crucial. Applications include process automation and control systems.
Type Signal converter
(-10...+10 V) and current outputs (0...20 mA) are
+10 V (min. span 2.5 V) kO @ -10...+10 V
10...90 % <
2 applications; 2 applications; can be
-20 to 50 mA, voltages -200 to 500 mV/ -20 to
-200 to 500 mV/ -20 to 50 V, 2-/3-/-4-wire RTD,
50 V, 2-/3-/-4-wire RTD, resistors,
according to IEC 584 and frequencies up to 100
Accuracy <0.1 % span (DC, RTD);
Alternative product ACT20P-PRO DCDC II-P
analogue DC current -20 to 50 mA, voltages
Analogue DC voltage (-10...+10 V) and current
available on the output side.
Available until 2023-12-30T00:00:00+01:00
can be configured with a configured with PC
Certificate no. (cULus) E141197
Certificate no. (cULusEX) E223527
Clamping range, max. 2.5mm²
Clamping range, min. 0.5mm²
Clamping range, rated connection 2.5mm²
Configuration Using free Windows
configured with a PC using software.
contacts) are available on the output side for alarms.
Continuous current 2 A
Depth 112.4mm
Depth (inches) 4.4252 inch
EMC standards EN 55011, EN 61000-6
for voltage and sensors, for transmitting and isolating
frequencies up to 100 kHz( 2- / 3-wire sensors).
GTIN (EAN) 4032248782284
Humidity 5...95 %, no condensation
Humidity at operating temperature 0...95 % (no condensation)
Impulse withstand voltage 6 kV
Input -20...50
Input Current -20...+50 mA (min. interval
Input frequency adjustable, 2 Hz…100 kHz
Input Voltage -200...500 mV (min. 4 mV
Insulation Voltage 2.5 kV
kHz( 2- / 3-wire sensors). Two switching outputs (CO
Length 100mm
Length (inches) 3.937 inch
Load impedance current = 600 O, @ max 23mA
Load resistance current <700 O
Load resistance voltage > 10 kO @ 0...10 V / > 20
Long specification Universal measurement
Long-term drift 0
Marking II 3 G Ex nA nC IIC T4 Gc
Max. switching voltage, AC 0 V
MTTF 138 a
Net weight 280g
Nominal power consumption 1.5 VA
Number analogue outputs 1
Number inputs 1
Number of Digital Outputs 2
Operating Temperature 0 °C...70°C
Order No. 8978580000
Output analogue 0...20
Output Current adjustable between 0 and
Output Voltage adjustable between -10...
outputs (0...20 mA) are available on the output
PC Universal measurement
Pollution severity 2
Potentiometer 10…50 O, 50…100 O,
Power Consumption <3.5 W
Product information WAS/WAZ6 TTA is a universal signal converter and trip amplifier that can be configured on the
Protection degree IP20
Rated switching current 0.1 A
Rated voltage 300 V
REACH SVHC Lead 7439-92-1, 6,6-di-tert-butyl-2,2-methylenedi-p-cresol 119-47-1
Resistance 10 O…5 kO
resistors, thermocouples
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP c2a21576-d875-4548-ae68-5e7f85ddf0c7
Screenshot of TTA Set software example of user defined transfer function
Sensor Thermocouples: B, E, J, K,
Sensor supply 24 V DC / 22mA
Short specification Universal measurement
side. The component can be
Signal output direct or inverted
SIL in compliance with IEC 61508 None
Step response time 50 ms...1 sec (RTD, mV
Storage temperature -40 °C...85°C
Stripping length, rated connection 7mm
Supply Voltage 24...240 V AC/DC; 24...36
Surge voltage category III
Temperature Coefficient <0.1 % / K (DC, RTD); <0.1
Temperature input range Configurable, B: +100…
The component can be the proprietary TTA-Set
the output side for alarms. Analogue DC voltage
thermocouples according to IEC 584 and
Transmission error <
Transmit function Linear, x1/2, x3/2, x5/2
transmitting and isolating analogue DC current
trip amplifiers in 45 mm width with external supply
Two switching outputs (CO contacts) are available on
Type of connection Tension-clamp connection
UL File Number Search UL Website
Universal measurement isolating converters and
Version Input : EX, universal U, I, R,?, Output : I/U univer-
wide range of voltages and ambient temperatures. It is Delivery status
Width 45mm
Width (inches) 1.7716 inch
width with external supply for voltage and sensors, for

Reviews

Be the first to submit a review

Trustpilot