Weidműller 8903620420 Connector Ethernet Female Unshrouded Vertical RJ45

MPN
8903620420
Brand
Weidmuller
Order Code
13-9305
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £203.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 2 in stock

Weidmüllers 8903620420 connector is an Ethernet female unshrouded vertical RJ45 component designed for industrial communication networks. This connector provides reliable data transmission in demanding environments where compact and efficient connectivity is required. Typical applications include data interface connections in automation systems and network equipment.
Type RJ45 Socket
Gender Socket
Mounting Type Vertical
Number of Positions/ Contacts 8P8C
4X2X0.15 PIMF GN 4*2*0.128mm²
Abrasion resistance good
Arrangement of wire cores Twisted pair
Capacity at 1 kHz 45 nF/km
Category Cat.6A / Class EA (ISO/
Characteristic impedance 100 ± 5 O at 100MHz
Colour sequence or wires - wire pairs white - blue, white -
Complete shielding Shielding braid made from
Cross-section 4*2*AWG 26/7 -
Delay skew 3 ns/100m
GTIN (EAN) 4050118452105
Halogen Yes
Installation temperature 0 °C...50°C
Insulation PE
Insulation cross-section 0.98mm
Length 42 m
Length (inches) 1653.5433 inch
Loop resistance 290 O/km
Material sheath PVC
Min. bending radius, once only 5 x cable diameter
Min. bending radius, repetitive 10 x cable diameter
Net weight 2062g
Number of wires 8
Operating Temperature -40 °C...80°C
Overlap of shielding braid 70 %
Plug left RJ45, IP20, male contact,
Plug right RJ45, IP20, male contact,
Qty. 1 items
REACH SVHC Lead 7439-92-1
Resistance differential 3 %
Resistance to spread of flame in accordance with IEC
ROHS Conform
RoHS Compliance Status Compliant
SCIP 67cf1078-beca-4687-860b-dc475a6ec24a
Sheath diameter, max. 6.5mm
Sheath diameter, min. 6.1mm
Sheathing colour green (RAL 6018)
Sheathing material thickness 0.5mm
Shield attenuation 80 dB at 600 Mhz
Shielding S/FTP
Shielding braid thickness 0.1mm
Signal propagation time 5.13 ns/m
Standard designations S/FTP, LI02YSCY
Standard, assembly UL-Style 2879 (80°C/30V)
Standard, insulating material DIN EN 50290-2-23 (VDE
Standard, shielding material DIN EN 13602 Cu-ETP-
Standard, wire material DIN EN 13602 Cu-ETP-A
Storage temperature -40 °C...75°C
Strands 7
Test voltage: wire-wire-shield 700 V AC
Transfer impedance 15 mO/m at 1 MHz, 10
Version System cable, RJ45 IP 20, RJ45 IP 20, Cat.6A /
Wire core insulation thickness 0.25mm
Wire material Stranded tin-plated copper
Wire pair shielding Plastic foil, Aluminium foil

Reviews

Be the first to submit a review

Trustpilot