Weidmuller 8630740000-1 ZEW 35/2 Terminal Block 35mm² Clamping Range

Image Representative of Range

Weidmuller 8630740000-1 ZEW 35/2 Terminal Block 35mm² Clamping Range

MPN
8630740000-1
Brand
Weidmuller
EAN-13
2050001046208
Order Code
13-5053
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.746
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 252 in stock

Weidmüller manufactures the ZEW 35/2, a serial switchboard terminal designed for ensuring continuity in electrical rail systems. This product is identified by the part number 8630740000-1 and includes an end piece for secure installation. It is typically used in switchboards for organising and connecting electrical circuits efficiently.
Type End piece
Number of Ways 2
Colour Beige
Content 20
Dim Width: 8 mm; Height: 55 mm; Depth: 40mm
Material (details) Polyamide
Misc Attribute 1 ZEW 35/2
Misc Attribute 2 Snap-on
Product Type End Plate
Temperature Range -50 to +100°C
Weight (g, g/m) 8.2
Width 8mm
Width (mm) 8
Wire Gauge 35mm²

Reviews

Be the first to submit a review

Trustpilot