Weidműller 8540230000 WAVESERIES Signal Converter 4-20mA/0-10V

MPN
8540230000
Brand
Weidmuller
Order Code
13-9725
Country of Origin
Germany
Qty Unit Price (Ex VAT)
10+ £27.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 09/09/2026

Weidmüller 8540230000 WAVESERIES signal converter transforms a 4-20mA input to a 0-10V output, facilitating seamless integration into diverse control systems. The device features high precision and reliability, making it ideal for industrial automation applications. Engineers utilise it to ensure accurate signal conversion and stable performance in process control settings.
Accuracy 0.2%
Alternative product ACT20M-AI-AO-E-S
Approvals CE, cULus, EN
Available until 2022-12-31T00:00:00+01:00
Certificate no. (cULus) E141197
Clamping range, max. 2.5mm²
Clamping range, min. 0.5mm²
Clamping range, rated connection 2.5mm²
Configuration none
Contains Lead No
Cut-off frequency (-3 dB) 10 Hz
Depending on their housing type, these converters are Delivery status
Depth 112.4mm
Depth (inches) 4.4252 inch
EMC standards EN 55011, EN 61000-6
Galvanic isolation 3-way isolator
GTIN (EAN) 4032248180622
Humidity at operating temperature 0...95 % (no condensation)
Impulse withstand voltage 4 kV
Input Current 4...20mA
Input resistance, current = 110 O
Insulation voltage input or output/rail 4 kVeff / 1 min.
Insulation voltage input or output/supply2 kVeff / 5 s Insulation voltage
Length 92.4mm
Length (inches) 3.6378 inch
load impedance voltage = 1 kO
Max. switching voltage, AC 0 V
Maximum Operating Temperature 55°C
Minimum Operating Temperature 0°C
Mount DIN Rail
Mounting rail TS 35
MTTF 371 a
Net weight 99.9g
Nominal power consumption 1.5 VA
Number inputs 1
Number of Inputs 1
Number of Outputs 1
Operating Supply Voltage 24V
Operating Temperature 0 °C...70°C
Output voltage, note 0...10 V
Pollution severity 2
Power Consumption 1.3W
Product information This product will soon be replaced by a new product.
Protection degree IP20
Rated switching current 0.1 A
Rated voltage 300 V
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP b25f3b7c-b874-4a4e-a8b2-4f423a7e2a65
SIL in compliance with IEC 61508 None
Step response time = 45 ms
Storage temperature -20 °C...85°C
Stripping length, rated connection 7mm
Supply Voltage 24 V DC ± 25 %
Surge voltage category III
Temperature Coefficient ± 250 ppm/K
Tightening torque, max. 0.5 Nm
Tightening torque, min. 0.4 Nm
Type of connection Screw connection
UL File Number Search UL Website
Version Signal converter/insulator, Input : 4-20 mA, Out-
Voltage Rating 300V
Width 17.5mm
Width (inches) 0.689 inch

Reviews

Be the first to submit a review

Trustpilot