Weidműller 8000090363 Klippon Housing EBi QL IP66 Industrial Use

MPN
8000090363
Brand
Weidmuller
Order Code
14-7577
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £252.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 1 in stock

Weidmüller KEBIQL303015S2N1 AL is a Metal housing, Width: 300 mm, Height: 300 mm, Depth: 150 mm, untreated, Flange plate: Yes, Bottom, Stainless steel 1.4301 (304). Metal housing for use in industrial applications. The fixing holes are located outside the sealed area. Wall mounting can be achieved using mounting holes or mounting feet.
Type Metal body
Basic material Stainless steel 1.4301
Colour Stainless steel
Corner model false
Couplable true
Declaration of Conformatiy No. (DoC DE PS2650 220428
Degree of protection (IP) IP66
Depth 150
Depth (inches) 5.9055 inch
EMC-version false
Enclosure attachment Installation through the
Flange plate Yes
Floor standing wall model false
Freestanding false
Gland plates Bottom
GTIN (EAN) 4064675855767
Height 300
Height (inches) 11.811 inch
housing rear wall after wall mounting using
Impact resistance 10 J version standard
Impact strength IK09
Intermediate mounting false
Lid attachment Quarter-turn fastener with
LVD) 001ISS01
M20 14
Material Stainless steel
Material quality Stainless steel 304 (V2A)
Material thickness of cover 1.5mm
Material thickness of enclosure 1.5mm
Material thickness of flange 3mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mounting plate depth-adjustable false
Net weight 5487.18g
Note: protection class IP protection is only given
Number of doors 1
Number of locks 1
Operating Temperature -40 °C...85°C
Pitched roof false
Pole fastening false
Protection degree IP66
RAL-number 7001
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Seal material Chloroprene
Silicone No
Suitable for metrical mounting true
Suitable for outdoor set-up true
Suitable for wall built-in true
Suitable for wall mounting true
Surface finish untreated
Surface finishing Untreated
Version Klippon EBi QL (Essential Box industrial - Quarter
WDU 10 / ZDU 10 1x20
WDU 2,5 / ZDU 2,5 / IDU 2,5 2x40
WDU 35 / ZDU 35 1x12
WDU 4 / ZDU 4 2x33
WDU 6 / ZDU 6 2x25
Width 300
Width (inches) 11.811 inch
With glazed door false
With mounting plate false
With rear door false
With ventilation door false

Reviews

Be the first to submit a review

Trustpilot