Weidmüller KEBIHS504020S2N1 AL is a Metal housing, Width: 400 mm, Height: 500 mm, Depth: 200 mm, untreated, Flange plate: Yes, Bottom, Stainless steel 1.4301 (304). Metal housing for use in industrial applications. The fixing holes are located outside the sealed area. Wall mounting can be achieved using mounting holes or mounting feet.
| Type |
Metal body |
| Basic material |
Stainless steel 1.4301 |
| Colour |
Stainless steel |
| Corner model |
false |
| Couplable |
true |
| Declaration of Conformatiy No. (DoC |
DE PS2650 220428 |
| Degree of protection (IP) |
IP66 |
| Depth |
200 |
| Depth (inches) |
7.874 inch |
| EMC-version |
false |
| Enclosure attachment |
Installation through the |
| Flange plate |
Yes |
| Floor standing wall model |
false |
| Freestanding |
false |
| Gland plates |
Bottom |
| GTIN (EAN) |
4064675855682 |
| Height |
500 |
| Height (inches) |
19.685 inch |
| housing rear wall |
after wall mounting using |
| Impact resistance |
10 J version standard |
| Impact strength |
IK09 |
| Intermediate mounting |
false |
| Lid attachment |
M5 hexagonal screw with |
| LVD) |
001ISS01 |
| Material |
Stainless steel |
| Material quality |
Stainless steel 304 (V2A) |
| Material thickness of cover |
1.5mm |
| Material thickness of enclosure |
1.5mm |
| Material thickness of flange |
3mm |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-40°C |
| Mounting plate depth-adjustable |
false |
| Net weight |
11015g |
| Note: protection class |
IP protection is only given |
| Number of doors |
1 |
| Number of locks |
2 |
| Operating Temperature |
-40 °C...85°C |
| Pitched roof |
false |
| Pole fastening |
false |
| Protection degree |
IP66 |
| RAL-number |
7001 |
| REACH SVHC |
No SVHC above 0.1 wt% |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Seal material |
Chloroprene |
| Silicone |
No |
| Suitable for metrical mounting |
true |
| Suitable for outdoor set-up |
true |
| Suitable for wall built-in |
true |
| Suitable for wall mounting |
true |
| Surface finish |
untreated |
| Surface finishing |
Untreated |
| Version |
Klippon EBi HS (Essential Box industrial - Hinged |
| Width |
400 |
| Width (inches) |
15.748 inch |
| With glazed door |
false |
| With mounting plate |
false |
| With rear door |
false |
| With ventilation door |
false |