Weidműller 8000074321 Mounting Plate For Essential Box

MPN
8000074321
Brand
Weidmuller
Order Code
14-7599
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £72.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 5 in stock

Weidmüller KEB MOPL 5040 S2N H is a Mounting plate (Housing), Klippon EB (Essential Box), 340 x 440 x 1.5 mm, Stainless steel 1.4301 (304), untreated, silver. Mounting plate for mounting terminal rails or electrical equipment in a housing.
Type Mounting plate
Basic material Stainless steel 1.4301
Depth 1.5mm
Depth (inches) 0.0591 inch
ECLASS 14 27-40-06-39
ECLASS 15.0 27-40-06-39
ETIM 10 EC000213
ETIM 8.0 EC000213
ETIM 9.0 EC000213
GTIN (EAN) 4064675425304
Height 440
Height (inches) 17.3228 inch
Material Stainless steel
Material thickness 1.5mm
Net weight 1750g
Perforated true
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Surface finish untreated
Surface protection Untreated
Version Klippon EB (Essential Box), Mounting plate, Height:
Width 340
Width (inches) 13.3858 inch

Reviews

Be the first to submit a review

Trustpilot