Weidmuller 7907420000-1 ZDU 6/3AN Terminal Blue Distinctive Design

MPN
7907420000-1
Brand
Weidmuller
EAN-13
2050001044730
Order Code
13-5035
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.10
10+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The Weidmüller 7907420000-1 ZDU 6/3AN BL Blue is a reliable switchboard terminal designed to ensure continuity in electrical connections. Manufactured by Weidmüller, it features robust construction suitable for serial terminal applications in switchboards. This product is typically used to securely connect and manage wiring in various industrial and commercial electrical systems.
Current Rating 41A
Type Continuity
Number of Ways 3
Voltage Rating 800V
Colour Blue
Connection Pull spring
Connection (type) Spring-Loaded Connector
Connections 3
Contact Material Tin-Plated Copper
Content 50
Current Rating (A) 41
Dim Depth x Height x Width: 45 x 90 x 8.1 mm
Length (mm) 45mm
Material (details) Wemid Insulation (UL 94 V-0), Hardened Steel
Misc Attribute ZDU 6/3AN BL
Nominal Current 41 A
Number of pins 3
Product Type Terminal Block
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 800 V
Weight (g, g/m) 27
Width 8.1mm
Width (mm) 8.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot