Weidmuller 7904290000-1 ZDU 4/4AN Beige Terminal Block 4mm²

Image Representative of Range

Weidmuller 7904290000-1 ZDU 4/4AN Beige Terminal Block 4mm²

MPN
7904290000-1
Brand
Weidmuller
EAN-13
2050001044648
Order Code
13-5027
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.51
10+ £1.39
100+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The Weidmüller 7904290000-1 ZDU 4/4AN Beige is a switchboard terminal known for its reliability and efficient continuity features. It is designed for use in serial terminals, ensuring effective connectivity in various electrical applications. Manufactured by Weidmüller, this terminal is typically used in complex electrical setups requiring consistent and secure connections.
Current Rating 32A
Type Continuity
Number of Ways 4
Voltage Rating 800V
Colour Beige
Connection Pull spring
Connection (type) Spring-Loaded Connector
Connections 4
Content 50
Current Rating (A) 32
Dim (D x H x W) 43mm x 104.5mm x 6.1mm
Length (mm) 106mm
Material (details) Wemid
Misc Attribute ZDU 4/4AN
Nominal Current 32 A
Number of pins 4
Product Type Terminal Block
Stripping length (max.) mm 12mm
Temperature Range -60 to +85°C
Voltage Rating (V, V DC) 800 V
Weight (g, g/m) 19
Width 6.1mm
Width (mm) 6.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot