Weidmuller 7904190000-1 ZDU Blue Terminal Block 4/3AN Compact Design

MPN
7904190000-1
Brand
Weidmuller
EAN-13
2050001044723
Order Code
13-5021
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.31
10+ £1.20
100+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The Weidmüller 7904190000-1 ZDU 4/3AN BL Blue is a switchboard terminal designed for ensuring continuity in electrical circuits. Manufactured by Weidmüller, this terminal is ideal for use in various industrial and commercial applications requiring reliable serial connectivity. Its blue colour helps in easy identification and organisation within complex switchboard setups.
Current Rating 32A
Type Continuity
Number of Ways 3
Voltage Rating 800V
Colour Blue
Connection Pull spring
Connection (type) Spring-Loaded Connector
Connections 3
Contact Material Copper, Steel
Content 50
Current Rating (A) 32
Length (mm) 83.5mm
Material (details) Plastic
Misc Attribute ZDU 4/3AN BL
Nominal Current 32 A
Number of pins 3
Product Type Terminal Block
Stripping length (max.) mm 10mm
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 800 V
Weight (g, g/m) 19
Width 6.1mm
Width (mm) 6.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot