Weidmuller 7904180000-1 ZDU 4/3AN Beige Terminal Block Durable Design

Image Representative of Range

Weidmuller 7904180000-1 ZDU 4/3AN Beige Terminal Block Durable Design

MPN
7904180000-1
Brand
Weidmuller
EAN-13
2050001044594
Order Code
13-5019
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.36
10+ £1.25
100+ £1.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The Weidmüller 7904180000-1 ZDU 4/3AN is a beige switchboard terminal designed for ensuring continuity in electrical circuits. It is commonly used in serial terminal applications within control panels and switchboards. Weidmüller's high-quality terminals are essential for reliable electrical connections.
Current Rating 32A
Type Continuity
Number of Ways 3
Voltage Rating 800V
Colour Beige
Connection Pull spring
Connection (type) Spring-Loaded Connector
Connections 3
Contact Material Tin-Plated Copper
Content 50
Current Rating (A) 32
Dim H83.5mm x W6.1mm x D43mm
Length (mm) 83.5mm
Material (details) Plastic
Misc Attribute ZDU 4/3AN
Nominal Current 32 A
Number of pins 3
Product Type Terminal Block
Stripping length (max.) mm 12mm
Temperature Range -60 to +130°C
Voltage Rating (V, V DC) 800 V
Weight (g, g/m) 15
Width 6.1mm
Width (mm) 6.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot