Weidmuller 7904170000-1 ZPE 4/3AN Terminal Block Green/Yellow

Image Representative of Range

Weidmuller 7904170000-1 ZPE 4/3AN Terminal Block Green/Yellow

MPN
7904170000-1
Brand
Weidmuller
EAN-13
2050001044990
Order Code
13-5017
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £3.70
500+ £3.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Weidmüller's ZPE 4/3AN Green/Yellow is a switchboard terminal designed for maintaining continuity in electrical circuits. This PG terminal is ideal for serial terminal applications in various industrial settings. It offers reliable connectivity and organisation within switchboards.
Type PG terminal
Number of Ways 3
Colour Green-yellow
Connection Pull spring
Connection (type) Spring-Loaded Connector
Connections 3
Content 50
Current Rating (A) 480
Material (details) Plastic
Misc Attribute ZPE 4/3AN
Nominal Current 480 A
Number of pins 3
Product Type Terminal Block
Stripping length (max.) mm 12mm
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 800 V
Weight (g, g/m) 15
Width 6.1mm
Width (mm) 6.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot