Weidműller 7789037020 Cable Analogue Signals High-Quality Transmission

MPN
7789037020
Brand
Weidmuller
Order Code
14-8024
Country of Origin
Estonia
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £239.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 2 in stock

Weidmüller PAC-CTLX-SD25-V2-2M is a PLC-wire, Analogue signals, 25-pole, Cable LiYCY, 2 m, 0.25 mm². Assembled cable for electrical connection and information transmission between the PLC and a PLC interface.
Colour Grey
Length 2
Type Pre-assembled cable
Approvals UL
Basic material PVC
Cable Cable LiYCY
Cable Length 2 m
Capacity wire / shield 300 pF/m
Capacity wire / wires 300 pF/m
Connector PLC side ROCKWELL CONTROL
Function PLC - other devices
GTIN (EAN) 8430243957502
High voltage test 1 KV/1s
Interface connector SUB-D FEMALE 25P
Material PVC
Net weight 538g
Number of Poles 25
Number of poles, min. 25-pole
Number of Positions 25
Operating Temperature -10...50
Outer diameter 10.15 ± 1mm
Package Quantity 1
Permissible current strength per path, 1 A
Qty. 1 items
Rated voltage = 60 Vdc = 25 Vac
REACH SVHC Lead 7439-92-1
Resistance 80mR
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 4bbf2c0d-0764-4fc8-bb24-9351c28c190d
Storage temperature -10...60°C
Suitable For Analogue signals
Suitable for analogue signals true
Suitable for digital signals false
Suitable for input board PLC false
Suitable for output card PLC false
Total current, max. 3 A
Type of electrical connection, box-sided Connection plug board
Type of electrical connection, field-sided Other
Version Pre-assembled cable, PAC, Cable LiYCY, 0.25mm²
Wire cross-section 0.25mm²

Reviews

Be the first to submit a review

Trustpilot