Weidműller 7789032015 Cable Analogue Signals Durable Flexible Design

MPN
7789032015
Brand
Weidmuller
Order Code
14-8013
Country of Origin
Estonia
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £362.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 31 in stock

Weidmüller provides the 7789032015 cable which is robust and flexible, ideal for transmitting analogue signals. The durable design ensures reliable performance in industrial settings. This cable is commonly used in automation systems and sensor connections.
Connector 1 D-Sub
Length 4.9foot
Colour Grey
Type Cable
Approvals UL
Basic material PVC
Cable Cable LiYCY
Cable Length 1.5 m
Capacity wire / shield 300 pF/m
Capacity wire / wires 300 pF/m
Connector PLC side ROCKWELL CONTROL
ECLASS 14 27-24-22-20
ECLASS 15.0 27-24-22-20
ETIM 10 EC000237
ETIM 8.0 EC000237
ETIM 9.0 EC000237
GTIN (EAN) 8430243957373
High voltage test 1 KV/1s
Interface connector SUB-D FEMALE 37P
Material PVC
Net weight 520g
Number of poles, min. 37-pole
Number of Positions 37
Operating Temperature -10...50
Outer Diameter 12.2 ± 1mm
Package Quantity 1
Permissible current strength per path, 1 A
Qty. 1 items
Rated voltage = 60 Vdc = 25 Vac
REACH SVHC Lead 7439-92-1
Resistance 80mR
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 4bbf2c0d-0764-4fc8-bb24-9351c28c190d
Storage temperature -10...60°C
Suitable For Analogue signals
Total current, max. 3 A
Version Pre-assembled cable, PAC, Cable LiYCY, 0.25mm²
Wire cross-section 0.25mm²

Reviews

Be the first to submit a review

Trustpilot