Weidmüller 7760051001 EM111-RTU-2P Electricity meter 1 pc Three Phase AC

MPN
7760051001
Brand
Weidmuller
EAN-13
6944169818172
Order Code
18-5109
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Weidmüller 7760051001 EM111-RTU-2P Electricity Meter is a versatile device designed for accurate measurement of electrical consumption in three-phase alternating current systems. This product, also referred to as 2852684, is equipped to handle comprehensive monitoring and data logging, making it suitable for industrial and commercial environments where energy management is critical. The electricity meter supports MODBUS RTU communication protocol, allowing seamless integration into existing building management systems and ensuring reliable data transfer for analysis and reporting. Engineered for precision, this electricity meter finds typical applications in energy distribution networks, manufacturing plants, and commercial buildings where it aids in monitoring efficiency and optimising energy use.
Type EM111-RTU-2P
(kWh, .../5 A) Class B (EN 50470-3)
AC input cable connection 1 removable 3-pin terminal
Addressing 1 - 247
Ampere meter true
Apparent power true
Baud rate = 9600 Bd
Communication Bi-directional
Connectable conductor cross section solid-core 2.5 - 10
Current-measuring channels 1
Degree of protection (IP), front side IP51
Depth 62
Depth (inches) 2.4409 inch
Digital output configurable Yes
Dimensioned drawing Wiring
Display LCD
Display monitoring (monitor) LCD
Display value Voltage, current measured
Effective power measurement device TRUE
export active power RTU
factor, Frequency, Import / pulse output,, Modbus
Four-wire system No
Frequency meter true
Frequency range, max. 60 Hz
Frequency range, min. 50 Hz
GTIN (EAN) 6944169818172
Height 90
Height (inches) 3.5433 inch
Housing main material Plastic
Humidity 0...90 % (no condensation)
Impulse withstand voltage 6 kV (1.2/50 µs)
Input frequency AC: 50 Hz (arithmetic
Input Type 1 phase AC (L1, N)
Interface RS485
Low voltage network 1 phase 2 wire (L + N)
Max. Current 45 A
Max. current (Imax) 45
Measured value memory false
Measurement accuracy Class 1 (IEC 62053-21),
Measurement range, voltage L-N, AC 176…276 V
Measurement result per second 100 ms
Measurement type load profile false
Measuring accuracy for current 0.5 %
Measuring accuracy for voltage 0.5 %
Measuring range for frequency 50 - 60
Model Direct measurement
Mounting method DIN rail
Net weight 90g
Nominal current (In) 5
Number of Analogue Inputs 1
Number of current measurement inputs 2
Number of Digital Inputs 0
Number of Digital Outputs 0
Number of Ethernet connections 0
Number of pulse outputs 2
Number of voltage measurement inputs 1
Operating Temperature -25 °C...55°C
Parity none, even, odd
Pole type Single phase
Pollution severity 2
Power Factor true
Power factor input 1 %
Product Type Electricity meter (AC)
Protection degree Front panel: IP51, IP20
Protocol Modbus RTU
Pulse counter true
Pulse output Electrical
Qty. 1 items
Rated current 5 A
REACH SVHC Lead 7439-92-1
Reactive power meter TRUE
Reactive power, Power 45 A, direct measurement,
Remote display true
ROHS Conform
RoHS Compliance Status Compliant with exemption
Sampling frequency 3.2
Sampling frequency 50/60 Hz 3.2 kHz
Software EM configuration tools
Step angle (cos phi) true
Stop bits 1, 2
Storage temperature -40 °C...70°C
stranded, min. stranded, max.
stranded, two clampable wires, min. clampable wires, max.
Stripping length 8mm
Suitable for RJ plug false
Supply voltage AC 50 Hz 176 - 276
Supply voltage AC 60 Hz 176 - 276
Supporting protocol for IEC 61850 Ethernet false
Supporting protocol for Modbus true
Supporting protocol for OPC UA PubSub false
Supporting protocol for other bus systems false
Supporting protocol for PROFIBUS false
Supporting protocol for PROFINET IO false
Surge voltage category II
Three-wire system No
Type of connection Screw connection
Type of mounting DIN rail
Update interval register 100 ms
value, Apparent power, display for 1-phase mains,
Voltage type AC
Voltage type (supply voltage) AC
Voltmeter TRUE
Web server with HTTPS transfer protocol false
Width 17.5
Width (inches) 0.689 inch
Wire cross-section, solid, max. 10mm²
Wire cross-section, solid, min. 2.5mm²
With audit logging (audit log) false
With communication interface KNX false
With communication interface RS-485 true
With firmware signature false
With logging of security events (security event log) false
With Role Based Access Control (RBAC) false
With rotational speed meter FALSE
Wth communication interface M-Bus false

Reviews

Be the first to submit a review

Trustpilot