Weidműller 6720000788 Interface Module With Card Holder For SPS

MPN
6720000788
Brand
Weidmuller
Order Code
14-7871
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £567.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 9 in stock

Weidmüllers 6720000788 interface module features a card holder designed for seamless integration with SPS systems. It facilitates reliable signal processing and module connectivity. This component is typically used in industrial automation applications to ensure efficient communication between control units.
Connection (field side) Card edge
Connection on control side 3.5 pitch S2L header
Depth 61mm
Depth (inches) 2.4016 inch
GTIN (EAN) 4050118485806
Height 266mm
Height (inches) 10.4724 inch
Max. current per channel 5 A
Net weight 1000g
Number of poles (control side) 22-pole
Operating Temperature 0...50°C
Operating Voltage 150 V
Pollution severity level 2
Qty. 1 items
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant
SCIP 3820ceea-2b49-4a61-bda5-08f3867b3419
Storage temperature 0...50°C
Type Interface module
Type of electrical accessory/spare part Adaptor
Type of mechanical accessory/spare part Other
Width 29mm
Width (inches) 1.1417 inch

Reviews

Be the first to submit a review

Trustpilot