Easter Opening Hours and Delivery Dates here
Weidmuller 576261198-1 DEK 5 GW Terminal Block Compact Design

Weidmuller 576261198-1 DEK 5 GW Terminal Block Compact Design

Order Code:

13-5001

Brand: Weidmuller MPN: 576261198-1 EAN-13: 2050001512895

Discontinued


The Weidmüller 576261198-1 DEK 5 GW + is a switchboard terminal designed for continuity and effective serial terminal applications. Manufactured by Weidmüller, it is used in electrical panels for secure and efficient connections. This terminal identifier is suitable for use in various industrial environments requiring reliable connectivity.
Colour White
Type Terminal identifier
Content 500 items (per card)
Dim (WxH) 5mmx5mm
Labelling +
Length (mm) 5 mm
Material (details) Polyamide
Misc Attribute DEK 5 GW +
Product Type Marker Strip
Temperature Range -40 to +100 °C
Weight (g, g/m) 0.02
Width (mm) 5

Trustpilot