Weidmuller 573200000-1 KLIPPON K0 Universal Enclosure Aluminium Silver

MPN
573200000-1
Brand
Weidmuller
EAN-13
2050001404015
Order Code
13-4997
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £5.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Weidmüller KLIPPON K0 573200000-1 is a universal enclosure made from aluminium with a silver finish, ensuring durability and corrosion resistance. It is typically used for housing electrical components, providing protection in industrial environments. Suitable for a wide range of applications, it is valued for its robust construction and versatile use.
Type Universal enclosure
Material Aluminium
Enclosure Height 45mm
Enclosure Width 50mm
Colour Silver
Depth 30mm
Dimensions (W x H x D) 50 x 45 x 30 mm
IP Rating IP66, IP67, IP68
Misc Attribute 1 Unpainted, standard
Misc Attribute 2 KLIPPON K0

Reviews

Be the first to submit a review

Trustpilot