Weidmuller 523060041-50 DEK 5 FWZ Terminal Markers 5x5mm White

Image Representative of Range

Weidmuller 523060041-50 DEK 5 FWZ Terminal Markers 5x5mm White

MPN
523060041-50
Brand
Weidmuller
EAN-13
2050001512888
Order Code
13-4996
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.15
10+ £2.86
100+ £2.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Weidmüller 523060041-50 DEK 5 FWZ 41-50 is a serial terminal designed for use in switchboard applications. It ensures continuity and reliable connections. This terminal is typically utilised in electrical panels and industrial control systems.
Type Terminal identifier
Number of Ways 10
Colour White
Content 500 items
Dim 5 x 5 mm (WxH)
Labelling 41 - 50
Material (details) Polyamide
Misc Attribute DEK 5 FWZ 41-50
Product Type Marker Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 0.02
Width (mm) 5

Reviews

Be the first to submit a review

Trustpilot