Weidmuller 523060031-50 DEK Terminal Markers 5x5mm White Polyamide

Image Representative of Range

Weidmuller 523060031-50 DEK Terminal Markers 5x5mm White Polyamide

MPN
523060031-50
Brand
Weidmuller
EAN-13
2050001512871
Order Code
13-4995
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.90
10+ £2.65
100+ £2.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Weidmüller manufactures the 523060031-50 DEK 5 FWZ 31-40, a switchboard terminal known for ensuring continuity in electrical circuits. This terminal, used prominently in serial terminals, aids in reliable electrical connections. It is typically applied in switchboards for effectively managing circuit connections in industrial and commercial settings.
Type Terminal identifier
Number of Ways 50
Colour White
Connection (type) Cut & Clip
Content 500
Dim 5 x 5 mm
Labelling 31 - 40
Length (mm) 5mm
Material (details) Polyamide
Misc Attribute DEK 5 FWZ 31-40
Product Type Marker Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 0.02
Width (mm) 5

Reviews

Be the first to submit a review

Trustpilot