Weidmuller 523060021-50 DEK Terminal Markers 5x5 mm Polyamide White

Image Representative of Range

Weidmuller 523060021-50 DEK Terminal Markers 5x5 mm Polyamide White

MPN
523060021-50
Brand
Weidmuller
EAN-13
2050001512864
Order Code
13-4994
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.14
10+ £2.86
100+ £2.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The Weidmüller 523060021-50 DEK 5 FWZ 21-30 is a serial terminal designed for switchboard applications, ensuring reliable continuity and clear terminal identification. Manufactured by Weidmüller, it is essential for efficient electrical connections within various installations. Typical applications include use in control panels and industrial switchboards.
Type Terminal identifier
Colour White
Content 500
Dim Height: 5 mm; Width: 5 mm; Pitch: 5mm
Labelling 21 - 30
Length (mm) 5mm
Material (details) Polyamide
Misc Attribute DEK 5 FWZ 21-30
Product Type Marker Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 0.02
Width (mm) 5

Reviews

Be the first to submit a review

Trustpilot