Weidmüller 523060011-50 DEK Terminal Markers White 5 x 5 mm Snap Fit

Image Representative of Range

Weidmüller 523060011-50 DEK Terminal Markers White 5 x 5 mm Snap Fit

MPN
523060011-50
Brand
Weidmuller
EAN-13
2050001512857
Order Code
13-4993
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.90
10+ £2.65
100+ £2.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The Weidmüller 523060011-50 DEK 5 FWZ 11-20 is a serial terminal designed for use in switchboard applications. Its main attributes include continuity assurance and reliable terminal identification. Typically, this product is employed in electrical distribution systems for ensuring secure and organised connections.
Type Terminal identifier
Colour White
Content 500
Dim 5 x 5 mm (WxH)
Labelling 11 - 20
Length (mm) 5mm
Material (details) Polyamide
Misc Attribute DEK 5 FWZ 11-20
Product Type Marker Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 0.01
Width (mm) 5

Reviews

Be the first to submit a review

Trustpilot