Weidmuller 473460151-1 DEK 5 FW Terminal Block Compact DIN Rail Mount

Image Representative of Range

Weidmuller 473460151-1 DEK 5 FW Terminal Block Compact DIN Rail Mount

MPN
473460151-1
Brand
Weidmuller
EAN-13
2050001512826
Order Code
13-4984
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.89
10+ £2.64
100+ £2.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Weidmüller manufactures the 473460151-1 DEK 5 FW 151-200, a terminal identifier for switchboard and serial terminals. It emphasises continuity and reliable performance in electrical applications. This product is ideal for identifying connections in complex switchboard systems.
Type Terminal identifier
Number of Ways 50
Colour White
Content 500 items per card
Dim (WxH) 5mmx5mm
Labelling 151 - 200
Material (details) Polyamide
Misc Attribute DEK 5 FW 151-200
Product Type Marker Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 0.02
Width (mm) 5

Reviews

Be the first to submit a review

Trustpilot