Weidmüller 473460051-1 DEK 5 Terminal Block 51-100 1 Piece

Image Representative of Range

Weidmüller 473460051-1 DEK 5 Terminal Block 51-100 1 Piece

MPN
473460051-1
Brand
Weidmuller
EAN-13
2050001512802
Order Code
13-4982
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.90
10+ £2.65
100+ £2.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Weidmüller 473460051-1 DEK 5 FW 51-100 is a serial terminal designed for ensuring continuity in switchboard applications. It is ideal for organising wiring and maintaining electrical connections in control panels. The product is a reliable choice for industrial environments requiring efficient and secure terminal connections.
Type Terminal identifier
Colour White
Content 500 items
Dim (WxH) 5mm x 5mm
Labelling 51 - 100
Length (mm) 5mm
Material (details) Polyamide
Misc Attribute DEK 5 FW 51-100
Product Type Marker Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 0.02
Width (mm) 5

Reviews

Be the first to submit a review

Trustpilot