Weidmuller 473460001-1 DEK 5 Terminal Block Fast Wiring Durable

Image Representative of Range

Weidmuller 473460001-1 DEK 5 Terminal Block Fast Wiring Durable

MPN
473460001-1
Brand
Weidmuller
EAN-13
2050001512796
Order Code
13-4981
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

The Weidmüller 473460001-1 DEK 5 FW 1-50 is a switchboard terminal that ensures continuity in electrical connections. It is typically used in switchboards for organising and maintaining serial terminals. Weidmüller products are known for their reliability and efficiency in electrical and automation solutions.
Type Terminal identifier
Number of Ways 5
Colour White
Content 500 items
Dim Pitch: 5 mm; Height: 5mm
Labelling 1 - 50
Material (details) Polyamide
Misc Attribute DEK 5 FW 1-50
Product Type Marker Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 0.02
Width (mm) 5

Reviews

Be the first to submit a review

Trustpilot