Weidmüller 354361187-50 DEK Marker Card 5mm White Quick Snapping

Image Representative of Range

Weidmüller 354361187-50 DEK Marker Card 5mm White Quick Snapping

MPN
354361187-50
Brand
Weidmuller
EAN-13
2050001512963
Order Code
13-4974
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.76
10+ £2.52
100+ £2.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Weidmüller's 354361187-50 DEK 5 FWZ L1-PE is a switchboard terminal designed for continuity and efficient electrical connections. It serves as a reliable component in serial terminal applications, providing robust terminal identifiers for enhanced functionality. Typically used in various industrial settings, this product is ideal for managing complex electrical systems.
Type Terminal identifier
Colour White
Contact Material Steel
Content Pack quantity: 500
Dim 5 x 5 mm (horizontal)
Labelling L1-PE
Length (mm) 5mm
Material (details) Polyamide
Misc Attribute DEK 5 FWZ L1-PE
Product Type Marker Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 0.02
Width (mm) 5

Reviews

Be the first to submit a review

Trustpilot